Part Details for P6SMB220A/TR13 by YAGEO Corporation
Overview of P6SMB220A/TR13 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB220A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7712
|
Newark | Tvs Diode, Unidir, 185V, 600W, Do-214Aa Rohs Compliant: Yes |Yageo P6SMB220A/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$0.1560 / $0.4280 | Buy Now |
DISTI #
13-P6SMB220A/TR13CT-ND
|
DigiKey | P6SMB, DO-214AA, 185V, 328V, REE Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27000 In Stock |
|
$0.0519 / $0.4400 | Buy Now |
DISTI #
P6SMB220A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 185V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB220A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P6SMB220A/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes UND Wkg185V 1CH SMD DO214AA2 Bkdn220V RoHS: Compliant | 0 |
|
$0.0550 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0417 | Buy Now |
DISTI #
P6SMB220A/TR13
|
TTI | ESD Suppressors / TVS Diodes UND Wkg185V 1CH SMD DO214AA2 Bkdn220V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0500 | Buy Now |
DISTI #
P6SMB220A/TR13
|
Avnet Abacus | Transient Voltage Suppressor Uni-Directional 185V 600W 2-Pin DO-214AA T/R (Alt: P6SMB220A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 600W 185V DO214AA (SMB) SMT | 0 |
|
$0.0741 / $0.0904 | RFQ |
Part Details for P6SMB220A/TR13
P6SMB220A/TR13 CAD Models
P6SMB220A/TR13 Part Data Attributes
|
P6SMB220A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB220A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Clamping Voltage-Max | 328 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 185 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB220A/TR13
This table gives cross-reference parts and alternative options found for P6SMB220A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB220A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB220A | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Cyg Wayon Circuit Protection Co Ltd | P6SMB220A/TR13 vs P6SMB220A |
P6SMB220A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB220A/TR13 vs P6SMB220A/TR7 |