-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7355
|
Newark | Transient Suppressor Diode, single, unidirectional,17.1V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB20A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now |
DISTI #
P6SMB20ALFCT-ND
|
DigiKey | TVS DIODE 17.1VWM 27.7VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3199 In Stock |
|
$0.0810 / $0.3800 | Buy Now |
DISTI #
576-P6SMB20A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 20V 5% Uni-Directional RoHS: Compliant | 5465 |
|
$0.1090 / $0.3800 | Buy Now |
DISTI #
V72:2272_06459364
|
Arrow Electronics | TVS Diode Single Uni-Dir 17.1V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 Container: Cut Strips | Americas - 12000 |
|
$0.3493 / $0.3580 | Buy Now |
DISTI #
V79:2366_28835082
|
Arrow Electronics | TVS Diode Single Uni-Dir 17.1V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 11820 |
|
$0.1071 / $0.3458 | Buy Now |
|
Future Electronics | P6SMB Series 5 W 21 V Uni-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 30000Reel |
|
$0.1050 / $0.1150 | Buy Now |
|
Future Electronics | P6SMB Series 5 W 21 V Uni-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.1050 / $0.1150 | Buy Now |
DISTI #
64964254
|
Verical | TVS Diode Single Uni-Dir 17.1V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2216 | Americas - 18000 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
67017340
|
Verical | TVS Diode Single Uni-Dir 17.1V 600W 2-Pin SMB T/R Min Qty: 92 Package Multiple: 1 Date Code: 2313 | Americas - 12000 |
|
$0.3493 / $0.3558 | Buy Now |
DISTI #
80322638
|
Verical | TVS Diode Single Uni-Dir 17.1V 600W 2-Pin SMB T/R Min Qty: 55 Package Multiple: 1 Date Code: 2240 | Americas - 11820 |
|
$0.1071 / $0.2616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB20A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB20A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P6SMB20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB20AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB20A vs P6SMB20AHM3_A/I |
P6SMB20A-M3/52 | 600W,20V 5%,UNIDIR,SMB TVS | Vishay Semiconductors | P6SMB20A vs P6SMB20A-M3/52 |
P6SMB20AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB20A vs P6SMB20AHM3/H |
P6SMB20AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB20A vs P6SMB20AHM3/I |
P6SMB20AT3G | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMB20A vs P6SMB20AT3G |
P6SMB20A | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | P6SMB20A vs P6SMB20A |
P6SMB20A | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional, | EIC Semiconductor Inc | P6SMB20A vs P6SMB20A |
P6SMBJ20 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | P6SMB20A vs P6SMBJ20 |
P6SMBJ20A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | P6SMB20A vs P6SMBJ20A |
P6SMB20A | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB20A vs P6SMB20A |