Diodes
P6SMB200A-T/R
Description: Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of P6SMB200A-T/R by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB200A-T/R by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB200A-T/R by PanJit Semiconductor

P6SMB200A-T/R
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW INDUCTANCE
Breakdown Voltage-Max
210 V
Breakdown Voltage-Min
190 V
Breakdown Voltage-Nom
200 V
Clamping Voltage-Max
274 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
171 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P6SMB200A-T/R
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for P6SMB200A-T/R

This table gives cross-reference parts and alternative options found for P6SMB200A-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB200A-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB200A-AU_R1_000A1 Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB200A-T/R vs P6SMB200A-AU_R1_000A1
P6SMB200HE3TRTS Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB200A-T/R vs P6SMB200HE3TRTS
P6SMB200A-AU_R2_100A1 Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB200A-T/R vs P6SMB200A-AU_R2_100A1
SM6T200AHFTRTB Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB200A-T/R vs SM6T200AHFTRTB
SM6T200ATRTS Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB200A-T/R vs SM6T200ATRTS
P6SMB200A_R1_00001 Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, PanJit Semiconductor P6SMB200A-T/R vs P6SMB200A_R1_00001
P6SMB200A Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd P6SMB200A-T/R vs P6SMB200A
P6SMB200HE3TRTB Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB200A-T/R vs P6SMB200HE3TRTB
P6SMB200A-AU_R1_100A1 Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB200A-T/R vs P6SMB200A-AU_R1_100A1
P6SMB200TRTS Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB200A-T/R vs P6SMB200TRTS
Part Number Description Manufacturer Compare
P6SMB200A_R1_00001 Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, PanJit Semiconductor P6SMB200A-T/R vs P6SMB200A_R1_00001
SM6T200AHE3TRTB Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB200A-T/R vs SM6T200AHE3TRTB
P6SMB200HE3TRTS Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB200A-T/R vs P6SMB200HE3TRTS
SM6T200ATRTB Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB200A-T/R vs SM6T200ATRTB
P6SMB200TRTB Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB200A-T/R vs P6SMB200TRTB
P6SMB200A-AU_R2_000A1 Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB200A-T/R vs P6SMB200A-AU_R2_000A1
P6SMB200HE3TRTB Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB200A-T/R vs P6SMB200HE3TRTB
P6SMB200A-AU_R1_100A1 Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB200A-T/R vs P6SMB200A-AU_R1_100A1
SM6T200ATRTS Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB200A-T/R vs SM6T200ATRTS
P6SMB200A-AU_R1_000A1 Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB200A-T/R vs P6SMB200A-AU_R1_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB200A-T/R by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB200A-T/R by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of P6SMB200A-T/R would you like to use for your alert(s)?
  • Please alert me when P6SMB200A-T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB200A-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB200A-T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB200A-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB200A-T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB200A-T/R by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: