Diodes
P6SMB180CAHE3/5B
Vishay Semiconductors
Description: DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor

Overview of P6SMB180CAHE3/5B by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for P6SMB180CAHE3/5B by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # P6SMB180CAHE3/5B-ND
DigiKey TVS DIODE 154VWM 246VC DO214AA Lead time: 13 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for P6SMB180CAHE3/5B by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB180CAHE3/5B by Vishay Semiconductors

P6SMB180CAHE3/5B
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
189 V
Breakdown Voltage-Min
171 V
Breakdown Voltage-Nom
180 V
Case Connection
ISOLATED
Clamping Voltage-Max
246 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
154 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6SMB180CAHE3/5B
    Vishay Semiconductors
    DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
    VS

Alternate Parts for P6SMB180CAHE3/5B

This table gives cross-reference parts and alternative options found for P6SMB180CAHE3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB180CAHE3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB180CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB180CAHE3/5B vs P6SMB180CAHM3/H
P6SMB180CAHE3_A/I Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB180CAHE3/5B vs P6SMB180CAHE3_A/I
SMBJP6KE180CAE3 Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB180CAHE3/5B vs SMBJP6KE180CAE3
SMBJP6KE180CA-TP-HF Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB180CAHE3/5B vs SMBJP6KE180CA-TP-HF
SMBJP6KE180CA Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB180CAHE3/5B vs SMBJP6KE180CA
SMBJ150CA-HR Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB180CAHE3/5B vs SMBJ150CA-HR
P6SMB180CA-E3/5B Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB180CAHE3/5B vs P6SMB180CA-E3/5B
P6SMB180CA Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB180CAHE3/5B vs P6SMB180CA
SMBJ160CA-HR Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB180CAHE3/5B vs SMBJ160CA-HR
P6SMB180CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB180CAHE3/5B vs P6SMB180CAHE3/52
Part Number Description Manufacturer Compare
P6SMB180CA-E3/52 Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB180CAHE3/5B vs P6SMB180CA-E3/52
P6SMB180CA-E3/5B Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB180CAHE3/5B vs P6SMB180CA-E3/5B
SMBJP6KE180CAE3 Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB180CAHE3/5B vs SMBJP6KE180CAE3
SMBJ150CA-HR Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB180CAHE3/5B vs SMBJ150CA-HR
P6SMB180CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB180CAHE3/5B vs P6SMB180CA-E3/5B
SMBJ160CA-HR Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB180CAHE3/5B vs SMBJ160CA-HR
P6SMB180CA Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB180CAHE3/5B vs P6SMB180CA
SMBJP6KE180CA-TP-HF Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB180CAHE3/5B vs SMBJP6KE180CA-TP-HF
P6SMB180CAHE3_A/I Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB180CAHE3/5B vs P6SMB180CAHE3_A/I
P6SMB180CATR13 Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp P6SMB180CAHE3/5B vs P6SMB180CATR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB180CAHE3/5B by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB180CAHE3/5B by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of P6SMB180CAHE3/5B would you like to use for your alert(s)?
  • Please alert me when P6SMB180CAHE3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB180CAHE3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB180CAHE3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB180CAHE3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB180CAHE3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB180CAHE3/5B by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: