Part Details for P6SMB170A-E3/5B by Vishay Intertechnologies
Results Overview of P6SMB170A-E3/5B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB170A-E3/5B Information
P6SMB170A-E3/5B by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB170A-E3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M0595
|
Newark | Transient Suppressor Diode, single, unidirectional,145V V(Rwm),do-214Aa/Smb |Vishay P6SMB170A-E3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
P6SMB170A-E3/5B
|
Avnet Americas | Diode TVS Single Uni-Dir 145V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB170A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0780 / $0.0797 | Buy Now |
DISTI #
625-P6SMB170A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 170V Unidirect RoHS: Compliant | 3190 |
|
$0.0720 / $0.4800 | Buy Now |
DISTI #
P6SMB170A-E3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 600W 170V Unidirect pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0820 | Buy Now |
Part Details for P6SMB170A-E3/5B
P6SMB170A-E3/5B CAD Models
P6SMB170A-E3/5B Part Data Attributes
|
P6SMB170A-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB170A-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 162 V | |
Breakdown Voltage-Nom | 170.5 V | |
Clamping Voltage-Max | 234 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 145 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 145 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB170A-E3/5B
This table gives cross-reference parts and alternative options found for P6SMB170A-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB170A-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJP6KE170A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB170A-E3/5B vs SMBJP6KE170A |
P6SMB170A-M3/52 | Vishay Semiconductors | Check for Price | 600W,170V 5%,UNIDIR,SMB TVS | P6SMB170A-E3/5B vs P6SMB170A-M3/52 |
P6SMBJ150A-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB170A-E3/5B vs P6SMBJ150A-T3 |
P6SMB170A-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB170A-E3/5B vs P6SMB170A-E3/52 |
P6SMB170AHE3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB170A-E3/5B vs P6SMB170AHE3/52 |
P6SMB170A/51 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, | P6SMB170A-E3/5B vs P6SMB170A/51 |
P6SMB170AHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB170A-E3/5B vs P6SMB170AHE3/5B |
P6SMB170AT3 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, | P6SMB170A-E3/5B vs P6SMB170AT3 |
P6SMBJ150A | Diotec Semiconductor AG | $0.0538 | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB170A-E3/5B vs P6SMBJ150A |