Diodes
P6SMB16CAAUTO
Littelfuse Inc
Description: Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of P6SMB16CAAUTO by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for P6SMB16CAAUTO by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB16CAAUTO by Littelfuse Inc

P6SMB16CAAUTO
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
16.8 V
Breakdown Voltage-Min
15.2 V
Breakdown Voltage-Nom
16 V
Clamping Voltage-Max
22.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
13.6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. P6SMB16CAAUTO
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for P6SMB16CAAUTO

This table gives cross-reference parts and alternative options found for P6SMB16CAAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB16CAAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB16C Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB16CAAUTO vs P6SMB16C
P6FMBJ16CA-W Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB16CAAUTO vs P6FMBJ16CA-W
SMBJP6KE16CA Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB16CAAUTO vs SMBJP6KE16CA
P6FMBJ16CA Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB16CAAUTO vs P6FMBJ16CA
P6SMBJ14CA-T3 Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB16CAAUTO vs P6SMBJ14CA-T3
P6SMB16CA/5B Trans Voltage Suppressor Diode, 13.6V V(RWM), Bidirectional, Vishay Intertechnologies P6SMB16CAAUTO vs P6SMB16CA/5B
P6SMB16CAT3G Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB16CAAUTO vs P6SMB16CAT3G
TPSMB14CA-VR Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB16CAAUTO vs TPSMB14CA-VR
TPSMB13CA-VR Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB16CAAUTO vs TPSMB13CA-VR
SMBJP6KE16CAHE3-TP Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB16CAAUTO vs SMBJP6KE16CAHE3-TP
Part Number Description Manufacturer Compare
P6FMBJ16CA-W Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB16CAAUTO vs P6FMBJ16CA-W
SMBJP6KE16CA Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB16CAAUTO vs SMBJP6KE16CA
SMBJP6KE16CAE3TR Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB16CAAUTO vs SMBJP6KE16CAE3TR
P6SMBJ13C-F Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P6SMB16CAAUTO vs P6SMBJ13C-F
P6SMB16CAT3G Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB16CAAUTO vs P6SMB16CAT3G
P6SMB16C Trans Voltage Suppressor Diode, 600W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB16CAAUTO vs P6SMB16C
SMBJP6KE16CA Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB16CAAUTO vs SMBJP6KE16CA
SMB16C Trans Voltage Suppressor Diode, 600W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation P6SMB16CAAUTO vs SMB16C
P6FMBJ16CA Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB16CAAUTO vs P6FMBJ16CA
P6SMBJ14CA-T3 Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB16CAAUTO vs P6SMBJ14CA-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB16CAAUTO by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB16CAAUTO by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P6SMB16CAAUTO would you like to use for your alert(s)?
  • Please alert me when P6SMB16CAAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB16CAAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB16CAAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB16CAAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB16CAAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB16CAAUTO by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: