Part Details for P6SMB16CA by Littelfuse Inc
Results Overview of P6SMB16CA by Littelfuse Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB16CA Information
P6SMB16CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB16CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5683
|
Newark | Tvs Diode, 600W, Bidir, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2885 |
|
$0.1750 / $0.4120 | Buy Now |
DISTI #
01P7337
|
Newark | Transient Suppressor Diode, single, bidirectional,13.6V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Lit... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
P6SMB16CALFCT-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5V DO214AA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6389 In Stock |
|
$0.1230 / $0.3900 | Buy Now |
DISTI #
576-P6SMB16CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 16V 5% Bi-Directional RoHS: Compliant | 4639 |
|
$0.0920 / $0.3900 | Buy Now |
DISTI #
V72:2272_06459334
|
Arrow Electronics | TVS Diode Single Bi-Dir 13.6V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 Container: Cut Strips | Americas - 1305 |
|
$0.0797 / $0.3328 | Buy Now |
DISTI #
71336767
|
RS | 600W Surface Mount Transient Voltage Suppresssion (TVS) Diode | Littelfuse P6SMB16CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4090 / $0.4820 | RFQ |
|
Future Electronics | P6SMB Series 13.6 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
24000 Reel |
|
$0.0782 / $0.0839 | Buy Now |
|
Future Electronics | P6SMB Series 13.6 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0782 / $0.0839 | Buy Now |
DISTI #
87534671
|
Verical | TVS Diode Single Bi-Dir 13.6V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2445 | Americas - 12000 |
|
$0.1192 | Buy Now |
DISTI #
86233814
|
Verical | TVS Diode Single Bi-Dir 13.6V 600W 2-Pin SMB T/R Min Qty: 439 Package Multiple: 1 | Americas - 2885 |
|
$0.2674 | Buy Now |
Part Details for P6SMB16CA
P6SMB16CA CAD Models
P6SMB16CA Part Data Attributes
|
P6SMB16CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB16CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Clamping Voltage-Max | 22.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB16CA
This table gives cross-reference parts and alternative options found for P6SMB16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB16CAT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB16CA vs P6SMB16CAT3G |
P6SMB16CA-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB16CA vs P6SMB16CA-E3/52 |
TPSMB14CA-VR | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB16CA vs TPSMB14CA-VR |
P6SMB16CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 13.6V V(RWM), Bidirectional, | P6SMB16CA vs P6SMB16CA |
P6SMB16CAHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB16CA vs P6SMB16CAHE3/5B |