Part Details for P6SMB15CAHM3_B/I by Vishay Intertechnologies
Overview of P6SMB15CAHM3_B/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB15CAHM3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7882
|
Newark | 600W,15V 5%,bidir, smb Tvs |Vishay P6SMB15CAHM3_B/I RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
P6SMB15CAHM3_B/I
|
Avnet Americas | 600W,15V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: P6SMB15CAHM3_B/I) RoHS: Not Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1529 / $0.1625 | Buy Now |
DISTI #
78-P6SMB15CAHM3BI
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,15V 5%,BIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.1620 / $0.1660 | Order Now |
Part Details for P6SMB15CAHM3_B/I
P6SMB15CAHM3_B/I CAD Models
P6SMB15CAHM3_B/I Part Data Attributes
|
P6SMB15CAHM3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB15CAHM3_B/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15.05 V | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB15CAHM3_B/I
This table gives cross-reference parts and alternative options found for P6SMB15CAHM3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB15CAHM3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB15CAHE3_B/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB15CAHM3_B/I vs P6SMB15CAHE3_B/H |
P6SMB15CAHE3TRTS | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB15CAHM3_B/I vs P6SMB15CAHE3TRTS |
P6SMB15CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | P6SMB15CAHM3_B/I vs P6SMB15CA |
P6SMB15CAHE3_B/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB15CAHM3_B/I vs P6SMB15CAHE3_B/I |
P6SMB15CATR13PBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional, | P6SMB15CAHM3_B/I vs P6SMB15CATR13PBFREE |
P6SMB15CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB15CAHM3_B/I vs P6SMB15CA |