Part Details for P6SMB15A by DOWO
Overview of P6SMB15A by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 28.8A 21.2V 14.3V 12.8V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 11230 |
|
$0.0215 / $0.0383 | Buy Now |
Part Details for P6SMB15A
P6SMB15A CAD Models
P6SMB15A Part Data Attributes
|
P6SMB15A
DOWO
Buy Now
|
Compare Parts:
P6SMB15A
DOWO
|
Samacsys Manufacturer | DOWO |