Part Details for P6SMB13CA-M3/52 by Vishay Intertechnologies
Overview of P6SMB13CA-M3/52 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB13CA-M3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1808
|
Newark | 600W,13V 5%,bidir, smb Tvs |Vishay P6SMB13CA-M3/52 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2500 | Buy Now |
DISTI #
P6SMB13CA-M3/52
|
Avnet Americas | 600W,13V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: P6SMB13CA-M3/52) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1705 / $0.1812 | Buy Now |
DISTI #
78-P6SMB13CAM352
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,13V 5%,BIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.1810 / $0.1870 | Order Now |
DISTI #
P6SMB13CA-M3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W,13V 5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1810 / $0.1850 | Buy Now |
DISTI #
P6SMB13CA-M3/52
|
TME | Diode: TVS, 600W, 13V, 33A, bidirectional, ±5%, SMB, reel,tape, P6SMB Min Qty: 1 | 0 |
|
$0.2180 / $0.7740 | RFQ |
Part Details for P6SMB13CA-M3/52
P6SMB13CA-M3/52 CAD Models
P6SMB13CA-M3/52 Part Data Attributes
|
P6SMB13CA-M3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB13CA-M3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Breakdown Voltage-Nom | 13.05 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB13CA-M3/52
This table gives cross-reference parts and alternative options found for P6SMB13CA-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB13CA-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB13CAT3G | onsemi | Check for Price | 600 Watt SMB Transient Voltage Suppressor, 13 V, Bidirectional, SMB, 2500-REEL | P6SMB13CA-M3/52 vs P6SMB13CAT3G |
SMBJP6KE13CAHE3-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | P6SMB13CA-M3/52 vs SMBJP6KE13CAHE3-TP |
P6SMB13CAT3 | onsemi | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | P6SMB13CA-M3/52 vs P6SMB13CAT3 |
SMBJP6KE13CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB13CA-M3/52 vs SMBJP6KE13CA |
P6SMB13CA | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | P6SMB13CA-M3/52 vs P6SMB13CA |
TPSMB11CA-VR | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB13CA-M3/52 vs TPSMB11CA-VR |
SMBJP6KE13CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB13CA-M3/52 vs SMBJP6KE13CAE3TR |
P6SMB13CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | P6SMB13CA-M3/52 vs P6SMB13CA |
P6SMB13CA | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB13CA-M3/52 vs P6SMB13CA |
P6SMB13CA | Motorola Mobility LLC | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | P6SMB13CA-M3/52 vs P6SMB13CA |