Part Details for P6SMB130AHR5G by Taiwan Semiconductor
Overview of P6SMB130AHR5G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB130AHR5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB130AHR5G-ND
|
DigiKey | TVS DIODE 111VWM 179VC DO214AA Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
P6SMB130AHR5G
|
Avnet Americas | Diode TVS Single Uni-Directional 105V 600W Automotive 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB130AHR5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for P6SMB130AHR5G
P6SMB130AHR5G CAD Models
P6SMB130AHR5G Part Data Attributes
|
P6SMB130AHR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB130AHR5G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 137 V | |
Breakdown Voltage-Min | 124 V | |
Breakdown Voltage-Nom | 130 V | |
Clamping Voltage-Max | 179 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 111 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB130AHR5G
This table gives cross-reference parts and alternative options found for P6SMB130AHR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB130AHR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB130AHR5 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB130AHR5G vs P6SMB130AHR5 |
SMBJ110-M3/5B | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB130AHR5G vs SMBJ110-M3/5B |
P6SMB130AHM4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB130AHR5G vs P6SMB130AHM4 |
SMBJ110A | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Unidirectional, | P6SMB130AHR5G vs SMBJ110A |
SMBJ110A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | P6SMB130AHR5G vs SMBJ110A |
SMBJ110 | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, | P6SMB130AHR5G vs SMBJ110 |
SMBJ110A | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Unidirectional | P6SMB130AHR5G vs SMBJ110A |
SMBJ110A | Silicon Standard Corp | Check for Price | Transient Suppressor | P6SMB130AHR5G vs SMBJ110A |
SMBJ110AHM4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB130AHR5G vs SMBJ110AHM4 |
SMBJ110A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB130AHR5G vs SMBJ110A |