-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Transient Voltage Suppressor, 600 Watt Peak Power, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB10AT3G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 8.55V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 8216 |
|
$0.4686 / $1.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB10AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB10AT3G
onsemi
Zener Transient Voltage Suppressor, 600 Watt Peak Power, SMB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P6SMB10AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB10AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB10A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB10AT3G vs P6SMB10A |
P6SMB10AT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB10AT3G vs P6SMB10AT3G |
SMBJ8.5A | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | P6SMB10AT3G vs SMBJ8.5A |
P6SMB10A-E3/52 | Vishay Intertechnologies | $0.0938 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB10AT3G vs P6SMB10A-E3/52 |
P6FMBJ10-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB10AT3G vs P6FMBJ10-W |
SMBJ8.5A | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB10AT3G vs SMBJ8.5A |
P6SMB10A-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB10AT3G vs P6SMB10A-M3/5B |
P6SMB10AT3 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, | P6SMB10AT3G vs P6SMB10AT3 |
SMBJ8.5A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB10AT3G vs SMBJ8.5A |