Part Details for P6SMB10AT3 by onsemi
Overview of P6SMB10AT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB10AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB10AT3
|
Avnet Americas | - Tape and Reel (Alt: P6SMB10AT3) RoHS: Not Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9200 Partner Stock |
|
$0.1161 / $0.1385 | Buy Now |
|
Bristol Electronics | 731 |
|
RFQ | ||
|
Rochester Electronics | Trans Voltage Suppressor Diode, 600W, 8.55V, Unidirectional, DO-214AA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9200 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for P6SMB10AT3
P6SMB10AT3 CAD Models
P6SMB10AT3 Part Data Attributes
|
P6SMB10AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB10AT3
onsemi
600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB10AT3
This table gives cross-reference parts and alternative options found for P6SMB10AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB10AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB10A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB10AT3 vs P6SMB10A-E3/52 |
P6SMB10ATRTS | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB10AT3 vs P6SMB10ATRTS |
SMBJ8.5A | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | BrightKing Inc | P6SMB10AT3 vs SMBJ8.5A |
P6SMB10AHE3TRTS | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB10AT3 vs P6SMB10AHE3TRTS |
P6SMB10AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB10AT3 vs P6SMB10AHM3_A/H |
P6SMB10A | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB10AT3 vs P6SMB10A |
P6SMB10ABK | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB10AT3 vs P6SMB10ABK |
P6SMB10AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB10AT3 vs P6SMB10AHE3_A/I |
SMBJ8.5A | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | P6SMB10AT3 vs SMBJ8.5A |
P6SMB10A-E3/52 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB10AT3 vs P6SMB10A-E3/52 |