Part Details for P6SMB10A by Eaton Bussmann
Overview of P6SMB10A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3396
|
Newark | Tvs, P6Smb Series, 8.55V Oper., Uni-Dir./ T&r |Eaton Bussmann P6SMB10A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 | Buy Now |
DISTI #
283-P6SMB10ACT-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0678 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0730 / $0.1040 | Buy Now |
DISTI #
000000000006247585
|
Sager | ESD Suppressors / TVS Diodes TVS P6SMB 8.55V UNI Min Qty: 3000 | 0 |
|
$0.0787 / $0.0831 | Buy Now |