Part Details for P6SMB10A-E3/52 by Vishay Semiconductors
Overview of P6SMB10A-E3/52 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB10A-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB10A-E3/52GICT-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1830 In Stock |
|
$0.0722 / $0.3500 | Buy Now |
Part Details for P6SMB10A-E3/52
P6SMB10A-E3/52 CAD Models
P6SMB10A-E3/52 Part Data Attributes
|
P6SMB10A-E3/52
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P6SMB10A-E3/52
Vishay Semiconductors
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB10A-E3/52
This table gives cross-reference parts and alternative options found for P6SMB10A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB10A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB10HE3TRTS | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB10A-E3/52 vs P6SMB10HE3TRTS |
P6SMB10AHM3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB10A-E3/52 vs P6SMB10AHM3_A/H |
P6SMB10AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB10A-E3/52 vs P6SMB10AHM3/H |
P6SMB10AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB10A-E3/52 vs P6SMB10AHM3_A/I |
WS8.5P6SMB | Cyg Wayon Circuit Protection Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | P6SMB10A-E3/52 vs WS8.5P6SMB |
P6SMB10A | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | P6SMB10A-E3/52 vs P6SMB10A |
P6SMB10ATRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB10A-E3/52 vs P6SMB10ATRTB |
P6SMB10TRTS | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB10A-E3/52 vs P6SMB10TRTS |