Part Details for P6SMB100CA by EIC Semiconductor Inc
Overview of P6SMB100CA by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB100CA
P6SMB100CA CAD Models
P6SMB100CA Part Data Attributes:
|
P6SMB100CA
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB100CA
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 100 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN |
Alternate Parts for P6SMB100CA
This table gives cross-reference parts and alternative options found for P6SMB100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB100CA | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Eaton Corporation | P6SMB100CA vs P6SMB100CA |
P6SMB100CA | Transient Suppressor, | Continental Device India Ltd | P6SMB100CA vs P6SMB100CA |