Part Details for P6SMAJ54ADF-13 by Diodes Incorporated
Overview of P6SMAJ54ADF-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P6SMAJ54ADF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMAJ54ADF-13-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC D-FLAT Min Qty: 10000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1116 / $0.1162 | Buy Now |
DISTI #
P6SMAJ54ADF-13
|
Avnet Americas | Transient Voltage Suppressor D-FLAT T&R 10K - Tape and Reel (Alt: P6SMAJ54ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1174 | Buy Now |
DISTI #
621-P6SMAJ54ADF-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 0 |
|
$0.1210 | Order Now |
|
Bristol Electronics | 9660 |
|
RFQ | ||
|
Quest Components | 7728 |
|
$0.1579 / $0.9020 | Buy Now | |
DISTI #
P6SMAJ54ADF-13
|
Avnet Asia | Transient Voltage Suppressor D-FLAT T&R 10K (Alt: P6SMAJ54ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.0735 / $0.0822 | Buy Now |
Part Details for P6SMAJ54ADF-13
P6SMAJ54ADF-13 CAD Models
P6SMAJ54ADF-13 Part Data Attributes
|
P6SMAJ54ADF-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
P6SMAJ54ADF-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 69 V | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |