Part Details for P6SMA440A by Diotec Semiconductor AG
Overview of P6SMA440A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMA440A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMA440A-ND
|
DigiKey | IC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1223 | Buy Now |
DISTI #
637-P6SMA440A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMA, 150C, 600W, Unidir RoHS: Compliant | 0 |
|
$0.1350 / $0.1380 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0904 / $0.1038 | Buy Now |
DISTI #
P6SMA440A-DIO
|
TME | Diode: TVS, 600W, 440V, 1A, unidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.1130 / $0.1610 | RFQ |
Part Details for P6SMA440A
P6SMA440A CAD Models
P6SMA440A Part Data Attributes
|
P6SMA440A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMA440A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |