Part Details for P6MB18A by Panduit Corp
Overview of P6MB18A by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6MB18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7533
|
Newark | Box Support Assembly For 3/8" Emt/Rigid/ |Panduit P6MB18A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $7.3200 | Buy Now |
DISTI #
P6MB18A-ND
|
DigiKey | CBL SUPPORT COMBO BOX FASTENER Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7732 | Buy Now |
DISTI #
P6MB18A
|
Avnet Americas | Box Support Assembly for 3/8in EMT/Rigid/IMC Conduit Metallic - Bulk (Alt: P6MB18A) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$3.2500 | Buy Now |
DISTI #
644-P6MB18A
|
Mouser Electronics | Conduit Fittings & Accessories Box Support Assembly For 4 Square Box RoHS: Compliant | 0 |
|
$4.6100 / $6.7500 | Order Now |
DISTI #
71791581
|
RS | Box support assembly for 3/8 EMT/Rigid/IMC conduit, or 14-2 - 12-3 MC/AC cable | Panduit P6MB18A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3900 / $4.7700 | RFQ |
DISTI #
PANP6MB18A
|
Heilind Electronics | BOX SUPPORT ASSEMBLY FOR 38 EMTRIGID | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Box support assembly for 3/8" EMT/Rigid/IMC conduit, or 14-2 through 12-3 MC/AC cable, for 4" square box, non-threaded center hole for screw or threaded rod mount. RoHS: Compliant | 75 Factory Stock |
|
$3.7100 / $4.3200 | Buy Now |
DISTI #
000000000004953145
|
Sager | Conduit Fittings & Accessories Box Support Assembly For 4 Square Box Min Qty: 50 | 0 |
|
$3.3900 / $4.2800 | Buy Now |
|
Master Electronics | Box support assembly for 3/8" EMT/Rigid/IMC conduit, or 14-2 through 12-3 MC/AC cable, for 4" square box, non-threaded center hole for screw or threaded rod mount. RoHS: Compliant | 75 Factory Stock |
|
$3.7100 / $4.3200 | Buy Now |
Part Details for P6MB18A
P6MB18A CAD Models
P6MB18A Part Data Attributes:
|
P6MB18A
Panduit Corp
Buy Now
|
Compare Parts:
P6MB18A
Panduit Corp
|
Samacsys Manufacturer | Panduit |