Part Details for P6KE91CAH by Taiwan Semiconductor
Overview of P6KE91CAH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE91CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6KE91CAHTR-ND
|
DigiKey | TVS DIODE 77.8VWM 125VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 / $0.1283 | Buy Now |
DISTI #
P6KE9.1CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 77.8V 600W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: P6KE9.1CAH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
P6KE91CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 77.8V 600W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: P6KE91CAH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
821-P6KE91CAH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 91V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1020 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.1055 | Buy Now |
Part Details for P6KE91CAH
P6KE91CAH CAD Models
P6KE91CAH Part Data Attributes:
|
P6KE91CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE91CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |