Part Details for P6KE91CA by Taiwan Semiconductor
Overview of P6KE91CA by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE91CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE91CAFSCT-ND
|
DigiKey | TVS DIODE 77.8VWM 125VC DO15 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 / $0.4800 | Buy Now |
DISTI #
P6KE91CA
|
Avnet Americas | Diode TVS Single Bi-Directional 77.8V 600W 2-Pin DO-204AC - Tape and Reel (Alt: P6KE91CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
P6KE9.1CA
|
Avnet Americas | Diode TVS Single Bi-Directional 77.8V 600W 2-Pin DO-204AC - Tape and Reel (Alt: P6KE9.1CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
821-P6KE91CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 91V, 5%, Bidirectional, TVS RoHS: Compliant | 2992 |
|
$0.1020 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.1055 | Buy Now |
DISTI #
P6KE91CA
|
EBV Elektronik | Diode TVS Single Bi-Directional 77.8V 600W 2-Pin DO-204AC (Alt: P6KE91CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6KE91CA
P6KE91CA CAD Models
P6KE91CA Part Data Attributes:
|
P6KE91CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE91CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |