Part Details for P6KE91CA by Littelfuse Inc
Overview of P6KE91CA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE91CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H1934
|
Newark | Transient Suppressor Diode, single, bidirectional,77.8V V(Rwm),do-204Ac |Littelfuse P6KE91CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1990 | Buy Now |
DISTI #
F5659CT-ND
|
DigiKey | TVS DO15 77.8V 600W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
5566 In Stock |
|
$0.1125 / $0.4500 | Buy Now |
DISTI #
576-P6KE91CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 77.8Vr 600W 4.8A 5% Bi-Directional RoHS: Compliant | 1659 |
|
$0.1230 / $0.4400 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 77.8 Volt, DO-204AC | 1760 |
|
$0.1218 / $0.4060 | Buy Now |
DISTI #
P6KE91CA
|
TTI | ESD Suppressors / TVS Diodes 77.8Vr 600W 4.8A 5% Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1240 / $0.1270 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 77.8V DO15 THT | 0 |
|
$0.2726 / $0.3135 | RFQ |
Part Details for P6KE91CA
P6KE91CA CAD Models
P6KE91CA Part Data Attributes:
|
P6KE91CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE91CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |