Part Details for P6KE91CA by Diotec Semiconductor AG
Overview of P6KE91CA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE91CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6KE91CA-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0953 | Buy Now |
DISTI #
637-P6KE91CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 600W, Bidir RoHS: Compliant | 0 |
|
$0.1300 / $0.5300 | Order Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 77.8V - 600W - Bidirectional RoHS: Compliant | 0 |
|
$0.0596 / $0.0752 | Buy Now |
DISTI #
P6KE91CA-DIO
|
TME | Diode: TVS, 91V, bidirectional, ±5%, DO15, 600W, Ammo Pack Min Qty: 5 | 2235 |
|
$0.0760 / $0.1520 | Buy Now |
Part Details for P6KE91CA
P6KE91CA CAD Models
P6KE91CA Part Data Attributes:
|
P6KE91CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6KE91CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE91CA
This table gives cross-reference parts and alternative options found for P6KE91CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE91CA | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | P6KE91CA vs P6KE91CA |
P6KE91CA | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | P6KE91CA vs P6KE91CA |
P6KE91CA | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Galaxy Microelectronics | P6KE91CA vs P6KE91CA |