Part Details for P6KE91CA by DOWO
Overview of P6KE91CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE91CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.8A 125V 86.45V 77.8V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | 5760 |
|
$0.0301 / $0.0422 | Buy Now |
Part Details for P6KE91CA
P6KE91CA CAD Models
P6KE91CA Part Data Attributes:
|
P6KE91CA
DOWO
Buy Now
|
Compare Parts:
P6KE91CA
DOWO
|
Samacsys Manufacturer | DOWO |