Part Details for P6KE91CA by CREATEK Microelectronics
Overview of P6KE91CA by CREATEK Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE91CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.8A 125V 86.5V 77.8V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | 1000 |
|
$0.0525 / $0.0853 | Buy Now |