Datasheets
P6KE91CA/TR13 by:

Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN

Part Details for P6KE91CA/TR13 by YAGEO Corporation

Overview of P6KE91CA/TR13 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE91CA/TR13

Part # Distributor Description Stock Price Buy
DISTI # 13-P6KE91CA/TR13TR-ND
DigiKey TVS DO-204AC 77.8V 125VE Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0827
  • 8,000 $0.0808
  • 12,000 $0.0716
  • 28,000 $0.0707
  • 100,000 $0.0591
$0.0591 / $0.0827 Buy Now
DISTI # P6KE91CA/TR13
Avnet Americas Transient Voltage Suppressor Bi-Directional 77.8V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE91CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel 0
RFQ
DISTI # 603-P6KE91CA/TR13
Mouser Electronics ESD Suppressors / TVS Diodes BID Wkg77.8V 1CH AXI DO152 Bkdn86.5V RoHS: Compliant 0
  • 1 $0.3700
  • 10 $0.2660
  • 100 $0.1340
  • 1,000 $0.0930
  • 4,000 $0.0820
  • 8,000 $0.0790
$0.0790 / $0.3700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 0
  • 20,000 $0.0476
$0.0476 Buy Now
DISTI # P6KE91CA/TR13
TTI ESD Suppressors / TVS Diodes BID Wkg77.8V 1CH AXI DO152 Bkdn86.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel Americas - 0
  • 20,000 $0.0790
  • 24,000 $0.0610
$0.0610 / $0.0790 Buy Now
Ozdisan Elektronik DIODE TVS 600W 77.8V DO15 THT 0
  • 1 $0.1042
  • 4,000 $0.0854
$0.0854 / $0.1042 RFQ

Part Details for P6KE91CA/TR13

P6KE91CA/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE91CA/TR13 Part Data Attributes:

P6KE91CA/TR13 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
P6KE91CA/TR13 YAGEO Corporation Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description DO-15, 2 PIN
Reach Compliance Code unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 95.5 V
Breakdown Voltage-Min 86.5 V
Breakdown Voltage-Nom 91 V
Case Connection ISOLATED
Clamping Voltage-Max 125 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard IEC-61000-4-2; UL CERTIFIED
Rep Pk Reverse Voltage-Max 77.8 V
Reverse Current-Max 1 µA
Reverse Test Voltage 77.8 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for P6KE91CA/TR13

This table gives cross-reference parts and alternative options found for P6KE91CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE91CA-XX-RG30 Trans Voltage Suppressor Diode, Taitron Components Inc P6KE91CA/TR13 vs P6KE91CA-XX-RG30
P6KE91CA-E3/54 Trans Voltage Suppressor Diode New Jersey Semiconductor Products Inc P6KE91CA/TR13 vs P6KE91CA-E3/54
P6KE91CAHE3/54 Trans Voltage Suppressor Diode New Jersey Semiconductor Products Inc P6KE91CA/TR13 vs P6KE91CAHE3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE91CA/TR13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE91CA/TR13 by YAGEO Corporation

  • Please alert me when P6KE91CA/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE91CA/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE91CA/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE91CA/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE91CA/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE91CA/TR13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: