Part Details for P6KE91ATR by World Products Inc
Overview of P6KE91ATR by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE91ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1490 / $0.2440 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 600W, 77.8VV(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1630 / $0.3100 | Buy Now |
Part Details for P6KE91ATR
P6KE91ATR CAD Models
P6KE91ATR Part Data Attributes
|
P6KE91ATR
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE91ATR
World Products Inc
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6KE91ATR
This table gives cross-reference parts and alternative options found for P6KE91ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE91A | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | P6KE91ATR vs P6KE91A |
P6SE91 | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 74V V(RWM), Unidirectional, 1 Element, Silicon | P6KE91ATR vs P6SE91 |
P6KE91 | Freescale Semiconductor | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,73.7V V(RWM),DO-204AC | P6KE91ATR vs P6KE91 |