Part Details for P6KE91A by Microsemi Corporation
Overview of P6KE91A by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE91A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 376 |
|
RFQ | ||
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,77.8V V(RWM),DO-204AC | 300 |
|
$0.1218 / $0.4060 | Buy Now |
Part Details for P6KE91A
P6KE91A CAD Models
P6KE91A Part Data Attributes
|
P6KE91A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE91A
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, T-18, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE91A
This table gives cross-reference parts and alternative options found for P6KE91A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE91A | Diotec Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | P6KE91A vs P6KE91A |
P6KE91 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon | P6KE91A vs P6KE91 |
P6KE9V1A | STMicroelectronics | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN | P6KE91A vs P6KE9V1A |
P6KE91A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon | P6KE91A vs P6KE91A |
P6KE91 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, | P6KE91A vs P6KE91 |
P6KE91A | STMicroelectronics | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN | P6KE91A vs P6KE91A |
P6KE91 | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon | P6KE91A vs P6KE91 |
P6KE91ATR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE91A vs P6KE91ATR |