Part Details for P6KE9.1C by Kuwait Semiconductor Co Ltd
Overview of P6KE9.1C by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE9.1C
P6KE9.1C CAD Models
P6KE9.1C Part Data Attributes
|
P6KE9.1C
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE9.1C
Kuwait Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 7.37V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 9.1 V | |
Clamping Voltage-Max | 13.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.37 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE9.1C
This table gives cross-reference parts and alternative options found for P6KE9.1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE9.1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE9.1C | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE9.1C vs P6KE9.1C |
P6KE9.1C | Trans Voltage Suppressor Diode, 7.37V V(RWM), Bidirectional | Sussex Semiconductor Inc | P6KE9.1C vs P6KE9.1C |
P6KE9.1C | Trans Voltage Suppressor Diode, 7.37V V(RWM), Bidirectional | Bytesonic Corporation | P6KE9.1C vs P6KE9.1C |
P6KE9.1C | Transient Suppressor | MDE Semiconductor Inc | P6KE9.1C vs P6KE9.1C |
P6KE9.1C | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | P6KE9.1C vs P6KE9.1C |
P6KE9.1C | Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional | Zowie Technology Corp | P6KE9.1C vs P6KE9.1C |
P6KE9.1C | Trans Voltage Suppressor Diode, 7.37V V(RWM), Bidirectional | Transpro Electronics Corp | P6KE9.1C vs P6KE9.1C |