Part Details for P6KE9.1A by Littelfuse Inc
Overview of P6KE9.1A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE9.1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H1928
|
Newark | Tvs-Diode, 600W, 7.78V, Unidirectional, Do-204Ac, Full Reel, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:7.78V, Clamping Voltage Max:13.4V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse P6KE9.1A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
64T2592
|
Newark | Tvs-Diode, 600W, 7.78V, Unidirectional, Do-204Ac, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:7.78V, Clamping Voltage Max:13.4V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse P6KE9.1A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1770 | Buy Now |
DISTI #
P6KE9.1ALFCT-ND
|
DigiKey | TVS DIODE 7.78VWM 13.4VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4048 In Stock |
|
$0.1050 / $0.4700 | Buy Now |
DISTI #
576-P6KE9.1A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 7.78Vr 600W 45A 5% Uni-Directional RoHS: Compliant | 3382 |
|
$0.1210 / $0.5000 | Buy Now |
|
Future Electronics | P6KE Series 13.4 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Future Electronics | P6KE Series 13.4 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | DIODE TVS 9.1V 600W UNI-DIR | 2 |
|
$0.5000 | Buy Now |
DISTI #
P6KE9.1A
|
TTI | ESD Protection Diodes / TVS Diodes 7.78Vr 600W 45A 5% Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1210 / $0.1330 | Buy Now |
Part Details for P6KE9.1A
P6KE9.1A CAD Models
P6KE9.1A Part Data Attributes
|
P6KE9.1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE9.1A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |