Part Details for P6KE9.1A-B by Littelfuse Inc
Overview of P6KE9.1A-B by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE9.1A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3715
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE9.1A-B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
P6KE9.1A-B-ND
|
DigiKey | TVS DIODE 7.78VWM 13.4VC DO204AC Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1520 | Buy Now |
DISTI #
576-P6KE9.1A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 9.1A Uni-Directional RoHS: Compliant | 0 |
|
$0.1400 / $0.4900 | Order Now |
DISTI #
75565798
|
RS | TVS DIODE AXIAL LEAD - BULK | Littelfuse P6KE9.1A-B Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 | RFQ |
DISTI #
P6KE9.1A-B
|
TTI | ESD Protection Diodes / TVS Diodes 600W 9.1A Uni-Directional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1400 / $0.1610 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 7.78V DO15 THT BULK | 0 |
|
$0.2149 / $0.2471 | RFQ |
Part Details for P6KE9.1A-B
P6KE9.1A-B CAD Models
P6KE9.1A-B Part Data Attributes
|
P6KE9.1A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE9.1A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6KE9.1A-B
This table gives cross-reference parts and alternative options found for P6KE9.1A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE9.1A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE9.1A-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE9.1A-B vs P6KE9.1A-T3-LF |
P6KE9.1A-B | Frontier Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | P6KE9.1A-B vs P6KE9.1A-B |
P6KE9.1A-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE9.1A-B vs P6KE9.1A-T3 |
P6KE9.1ATA | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | P6KE9.1A-B vs P6KE9.1ATA |
P6KE9.1AT | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE9.1A-B vs P6KE9.1AT |
P6KE9.1ATR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | P6KE9.1A-B vs P6KE9.1ATR |
P6KE9.1A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | P6KE9.1A-B vs P6KE9.1A-T |
P6KE9.1A-A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon | P6KE9.1A-B vs P6KE9.1A-A |
P6KE9.1A-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE9.1A-B vs P6KE9.1A-H |