Part Details for P6KE82AHE3/73 by Vishay Intertechnologies
Overview of P6KE82AHE3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE82AHE3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N1869
|
Newark | 600W,82V 5%,unidir, axial Tvs |Vishay P6KE82AHE3/73 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2110 | Buy Now |
DISTI #
P6KE82AHE3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 70.1V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE82AHE3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-P6KE82AHE3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 82V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1540 / $0.4100 | Order Now |