Part Details for P6KE8.2-B by Frontier Electronics Co Ltd
Overview of P6KE8.2-B by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE8.2-B
P6KE8.2-B CAD Models
P6KE8.2-B Part Data Attributes
|
P6KE8.2-B
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE8.2-B
Frontier Electronics Co Ltd
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9.02 V | |
Breakdown Voltage-Min | 7.38 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 12.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE8.2-B
This table gives cross-reference parts and alternative options found for P6KE8.2-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE8.2-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE8.2-13 | Trans Voltage Suppressor Diode, 600W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | P6KE8.2-B vs P6KE8.2-13 |
P6KE8.2_AY_00001 | Trans Voltage Suppressor Diode, 600W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE8.2-B vs P6KE8.2_AY_00001 |
P6KE8.2TR | Trans Voltage Suppressor Diode, 600W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | P6KE8.2-B vs P6KE8.2TR |
P6KE8.2-T3 | Trans Voltage Suppressor Diode, 600W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P6KE8.2-B vs P6KE8.2-T3 |
P6KE8.2-BP-HF | Trans Voltage Suppressor Diode, 600W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Micro Commercial Components | P6KE8.2-B vs P6KE8.2-BP-HF |
P6KE8.2-T3-LF | Trans Voltage Suppressor Diode, 600W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P6KE8.2-B vs P6KE8.2-T3-LF |
P6KE8.2_B0_00001 | Trans Voltage Suppressor Diode, 600W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE8.2-B vs P6KE8.2_B0_00001 |
P6KE8.2T | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE8.2-B vs P6KE8.2T |
P6KE8.2-TP | Trans Voltage Suppressor Diode, 600W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE8.2-B vs P6KE8.2-TP |
P6KE8.2-T | Trans Voltage Suppressor Diode, 600W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | P6KE8.2-B vs P6KE8.2-T |