Part Details for P6KE7.5A-E3/23 by Vishay Intertechnologies
Overview of P6KE7.5A-E3/23 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE7.5A-E3/23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K9787
|
Newark | Tvs Diode, 600W, 7.5V, Do-204Ac, Product Range:Transzorb P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6.4V, Clamping Voltage Max:11.3V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Vishay P6KE7.5A-E3/23 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |