-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2157
|
Newark | Transient Voltage Suppressor, Tvs, Transil P6Ke Series, Bidirectional, 5.8 V, Do-15, 2, 6.45 V Rohs Compliant: Yes |Stmicroelectronics P6KE6V8CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 618 |
|
$0.2240 / $0.6680 | Buy Now |
DISTI #
497-P6KE6V8CACT-ND
|
DigiKey | TVS DIODE 5.8VWM 13.4VC DO15 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
35913 In Stock |
|
$0.1990 / $0.6000 | Buy Now |
DISTI #
P6KE6V8CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5.8V 600W 2-Pin DO-15 T/R - Ammo Pack (Alt: P6KE6V8CA) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0997 | Buy Now |
DISTI #
26M2157
|
Avnet Americas | Diode TVS Single Bi-Dir 5.8V 600W 2-Pin DO-15 T/R - Bulk (Alt: 26M2157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 103 Partner Stock |
|
$0.2980 / $0.6780 | Buy Now |
DISTI #
511-P6KE6V8CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 6.8V Bidirect RoHS: Compliant | 33 |
|
$0.1990 / $0.5900 | Buy Now |
DISTI #
E02:0323_00213541
|
Arrow Electronics | Diode TVS Single Bi-Dir 5.8V 600W 2-Pin DO-15 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2404 | Europe - 13000 |
|
$0.1916 / $0.2600 | Buy Now |
DISTI #
V79:2366_26248679
|
Arrow Electronics | Diode TVS Single Bi-Dir 5.8V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2019 | Americas - 10 |
|
$0.1194 / $0.1422 | Buy Now |
|
STMicroelectronics | 600 W, 5.8 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 33 |
|
$0.3000 / $0.5800 | Buy Now |
|
Future Electronics | P6KE Series 600 W 6.8 V Bi Directional TVS Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Ammo Pack | 7000Ammo Pack |
|
$0.1180 / $0.1330 | Buy Now |
|
Future Electronics | P6KE Series 600 W 6.8 V Bi Directional TVS Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1810 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE6V8CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE6V8CA
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 2000 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6KE6V8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE6V8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-5V8B | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | P6KE6V8CA vs BZW06-5V8B |
BZW06-5V8B | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | P6KE6V8CA vs BZW06-5V8B |
BZW06-5V8B | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | P6KE6V8CA vs BZW06-5V8B |
P6KE6V8CA | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | P6KE6V8CA vs P6KE6V8CA |