There are no models available for this part yet.
Overview of P6KE56CAHE3/73 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P6KE56CAHE3/73 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09N1815
|
Newark | 600W,56V 5%,bidir, axial Tvs |Vishay P6KE56CAHE3/73 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2620 | Buy Now | |
DISTI #
P6KE56CAHE3/73
|
Avnet Americas | Diode TVS Single Bi-Dir 47.8V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE56CAHE3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
625-P6KE56CAHE3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 56V 5% Bidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1900 / $0.2150 | Order Now |