Part Details for P6KE56CA by Littelfuse Inc
Overview of P6KE56CA by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE56CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1475
|
Newark | Tvs Diode, 800W, 47.8V, Bidir, Do-15, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:47.8V, Clamping Voltage Max:77V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Littelfuse P6KE56CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2250 |
|
$0.1120 | Buy Now |
DISTI #
17H1903
|
Newark | Transient Suppressor Diode, single, bidirectional,47.8V V(Rwm),do-204Ac Rohs Compliant: Yes |Littelfuse P6KE56CA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1990 | Buy Now |
DISTI #
F11481CT-ND
|
DigiKey | TVS DO15 47.8V 600W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.1185 / $0.4900 | Buy Now |
DISTI #
576-P6KE56CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 47.8Vr 600W 7.8A 5% Bi-Directional RoHS: Compliant | 18310 |
|
$0.1180 / $0.4900 | Buy Now |
|
Future Electronics | P6KE Series 47.8 V 600 W BI-Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1230 | Buy Now |
|
Future Electronics | P6KE Series 47.8 V 600 W BI-Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1230 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 584 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 600 W, BIDIRECTIONAL, SILICON, TVS DIODE | 467 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
P6KE56CA
|
TTI | ESD Protection Diodes / TVS Diodes 47.8Vr 600W 7.8A 5% Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1260 | Buy Now |
|
LCSC | 7.9A 600W 77V 53.2V 47.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | 950 |
|
$0.0816 / $0.1476 | Buy Now |
Part Details for P6KE56CA
P6KE56CA CAD Models
P6KE56CA Part Data Attributes
|
P6KE56CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE56CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE56CA
This table gives cross-reference parts and alternative options found for P6KE56CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE56CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE56CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 47.8V V(RWM), Bidirectional, | P6KE56CA vs P6KE56CA |