Part Details for P6KE56CA-E3/73 by Vishay Intertechnologies
Overview of P6KE56CA-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE56CA-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE56CA-E3/73
|
Avnet Americas | Diode TVS Single Bi-Dir 47.8V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE56CA-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-P6KE56CA-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 56V Bidirect RoHS: Compliant | 0 |
|
$0.1920 / $0.2070 | Order Now |
DISTI #
P6KE56CA-E3/73
|
EBV Elektronik | Diode TVS Single Bi-Dir 47.8V 600W 2-Pin DO-15 Ammo (Alt: P6KE56CA-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6KE56CA-E3/73
P6KE56CA-E3/73 CAD Models
P6KE56CA-E3/73 Part Data Attributes
|
P6KE56CA-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KE56CA-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |