Part Details for P6KE56C by Square D by Schneider Electric
Overview of P6KE56C by Square D by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE56C
P6KE56C CAD Models
P6KE56C Part Data Attributes
|
P6KE56C
Square D by Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
P6KE56C
Square D by Schneider Electric
Trans Voltage Suppressor Diode, 45.4V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SQUARE D CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 56 V | |
Clamping Voltage-Max | 80.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 45.4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |