Part Details for P6KE56AB by Littelfuse Inc
Overview of P6KE56AB by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE56AB
P6KE56AB CAD Models
P6KE56AB Part Data Attributes
|
P6KE56AB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE56AB
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE56AB
This table gives cross-reference parts and alternative options found for P6KE56AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE56AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE56AG | 600 Watt SUR40 Transient Voltage Suppressor, 56 V, Unidirectional, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | P6KE56AB vs P6KE56AG |
P6KE56A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | P6KE56AB vs P6KE56A |
P6KE56A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | P6KE56AB vs P6KE56A |
P6KE56A-GT3 | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | P6KE56AB vs P6KE56A-GT3 |
P6KE56ARLG | 600 Watt SUR40 Transient Voltage Suppressor, 56 V, Unidirectional, Surmetic 40, Axial Lead, 4000-REEL | onsemi | P6KE56AB vs P6KE56ARLG |
P6KE56A-T3 | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | P6KE56AB vs P6KE56A-T3 |
P6KE56A | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | P6KE56AB vs P6KE56A |
P6KE56A | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | P6KE56AB vs P6KE56A |