-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3680
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE550A-B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.1970 | Buy Now |
DISTI #
P6KE550A-B-ND
|
DigiKey | TVS DIODE 460VWM 740VC DO204AC Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2193 | Buy Now |
DISTI #
576-P6KE550A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 550A Uni-Directional RoHS: Compliant | 0 |
|
$0.2190 / $0.5900 | Order Now |
DISTI #
75565773
|
RS | TVS DIODE AXIAL LEAD - BULK | Littelfuse P6KE550A-B Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2900 | RFQ |
DISTI #
P6KE550A-B
|
TTI | ESD Protection Diodes / TVS Diodes 600W 550A Uni-Directional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2190 / $0.2230 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 460V DO15 THT BULK | 0 |
|
$0.2754 / $0.3167 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE550A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE550A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 577.5 V | |
Breakdown Voltage-Min | 522.5 V | |
Breakdown Voltage-Nom | 550 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 760 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 495 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P6KE550A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE550A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE550AB | Littelfuse Inc | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P6KE550A-B vs P6KE550AB |