Part Details for P6KE540A by Littelfuse Inc
Overview of P6KE540A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE540A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7292
|
Newark | Transient Suppressor Diode, single, unidirectional,459V V(Rwm),do-204Ac Rohs Compliant: Yes |Littelfuse P6KE540A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.2310 | Buy Now |
DISTI #
P6KE540ACT-ND
|
DigiKey | TVS DIODE 460VWM 740VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7280 In Stock |
|
$0.1641 / $0.5900 | Buy Now |
DISTI #
576-P6KE540A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 486Vr 600W 0.8A 5% Uni-Directional RoHS: Compliant | 5597 |
|
$0.1640 / $0.5900 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 486V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-204AC | 18100 |
|
$0.1470 / $0.4200 | Buy Now |
DISTI #
P6KE540A
|
TTI | ESD Suppressors / TVS Diodes 486Vr 600W 0.8A 5% Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2230 | Buy Now |
DISTI #
SMC-P6KE540A
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2770 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 460VWM 740VC DO204AC | 100000 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 600W 460V DO15 THT T&R | 0 |
|
$0.3299 / $0.3794 | RFQ |
Part Details for P6KE540A
P6KE540A CAD Models
P6KE540A Part Data Attributes:
|
P6KE540A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE540A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 486V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 567 V | |
Breakdown Voltage-Min | 513 V | |
Breakdown Voltage-Nom | 540 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 740 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 486 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |