Part Details for P6KE510C by Hitano Enterprise Corp
Overview of P6KE510C by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE510C
P6KE510C CAD Models
P6KE510C Part Data Attributes
|
P6KE510C
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
P6KE510C
Hitano Enterprise Corp
Trans Voltage Suppressor Diode, 600W, 413V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 561 V | |
Breakdown Voltage-Min | 459 V | |
Breakdown Voltage-Nom | 510 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 729 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 413 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6KE510C
This table gives cross-reference parts and alternative options found for P6KE510C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE510C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE500CA-T3-LF | Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE510C vs P6KE500CA-T3-LF |
P6KE520CL-Z15-B | Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE510C vs P6KE520CL-Z15-B |
P6KE520CA-TB | Trans Voltage Suppressor Diode, 600W, 444.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE510C vs P6KE520CA-TB |
P6KE520CAL-Z15-B | Trans Voltage Suppressor Diode, 600W, 444.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE510C vs P6KE520CAL-Z15-B |
P6KE520CG-Z15-B | Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE510C vs P6KE520CG-Z15-B |
P6KE500CA-T3 | Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE510C vs P6KE500CA-T3 |
P6KE520C-T3-LF | Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE510C vs P6KE520C-T3-LF |
P6KE520CL-Z15-R | Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE510C vs P6KE520CL-Z15-R |
P6KE480CA | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Secos Corporation | P6KE510C vs P6KE480CA |
P6KE520CG-Z15-R | Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE510C vs P6KE520CG-Z15-R |