Part Details for P6KE500A-G by Comchip Technology Corporation Ltd
Overview of P6KE500A-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for P6KE500A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE500A-G-ND
|
DigiKey | TVS DIODE 427.5VWM 690VC DO15 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2500 / $0.2878 | Buy Now |
DISTI #
750-P6KE500A-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS AXIAL 427.5V 600W RoHS: Compliant | 0 |
|
$0.2670 / $0.2870 | Order Now |
|
NAC | Trans Voltage Suppressor Diode,427.5VV(RWM),Unidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2720 / $0.6700 | Buy Now |
Part Details for P6KE500A-G
P6KE500A-G CAD Models
P6KE500A-G Part Data Attributes
|
P6KE500A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE500A-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 427.5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Nom | 500 V | |
Clamping Voltage-Max | 690 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 427.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |