Part Details for P6KE480CA by LRC Leshan Radio Co Ltd
Overview of P6KE480CA by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE480CA
P6KE480CA CAD Models
P6KE480CA Part Data Attributes
|
P6KE480CA
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE480CA
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 408V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 480 V | |
Clamping Voltage-Max | 658 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 408 V | |
Surface Mount | NO |
Alternate Parts for P6KE480CA
This table gives cross-reference parts and alternative options found for P6KE480CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE480CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE480CA | Trans Voltage Suppressor Diode, 408V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | P6KE480CA vs P6KE480CA |
P6KE480CA | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Continental Device India Ltd | P6KE480CA vs P6KE480CA |
P6KE480CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | P6KE480CA vs P6KE480CA |
P6KE480CA | Transient Suppressor | MDE Semiconductor Inc | P6KE480CA vs P6KE480CA |
P6KE480CA | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), | Micro Commercial Components | P6KE480CA vs P6KE480CA |
P6KE480CA | Transient Suppressor, | Diotec Semiconductor AG | P6KE480CA vs P6KE480CA |