Part Details for P6KE43CA-E3/54 by Vishay Intertechnologies
Overview of P6KE43CA-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE43CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5649
|
Newark | Tvs Diode, 600W, 43V, Do-204Ac, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:36.8V, Breakdown Voltage Min:40.9V, Breakdown Voltage Max:45.2V, Clamping Voltage Vc Max:59.3V, Peak Pulse Current Ippm:10.1A, No. Of Pins:2 Rohs Compliant: Yes |Vishay P6KE43CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2950 | Buy Now |
DISTI #
76K9604
|
Newark | Tvs Diode, 600W, 43V, Do-204Ac, Full Reel, Product Range:Transzorb P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:36.8V, Clamping Voltage Max:59.3V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay P6KE43CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.3010 | Buy Now |
DISTI #
P6KE43CA-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 36.8V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE43CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1774 / $0.2085 | Buy Now |
DISTI #
625-P6KE43CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 43V Bidirect RoHS: Compliant | 7225 |
|
$0.1600 / $0.4400 | Buy Now |
DISTI #
V36:1790_18763373
|
Arrow Electronics | Diode TVS Single Bi-Dir 36.8V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2339 | Americas - 4000 |
|
$0.1406 / $0.1449 | Buy Now |
|
Future Electronics | 600 W 43 V Bi-Directional Thru Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1350 / $0.1450 | Buy Now |
|
Future Electronics | 600 W 43 V Bi-Directional Thru Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1450 | Buy Now |
DISTI #
82703862
|
Verical | Diode TVS Single Bi-Dir 36.8V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2339 | Americas - 4000 |
|
$0.1406 / $0.1449 | Buy Now |
DISTI #
P6KE43CA-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 600W 43V Bidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1750 / $0.1900 | Buy Now |
DISTI #
P6KE43CA-E3/54
|
EBV Elektronik | Diode TVS Single Bi-Dir 36.8V 600W 2-Pin DO-15 T/R (Alt: P6KE43CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6KE43CA-E3/54
P6KE43CA-E3/54 CAD Models
P6KE43CA-E3/54 Part Data Attributes
|
P6KE43CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KE43CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Breakdown Voltage-Nom | 43 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 59.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE43CA-E3/54
This table gives cross-reference parts and alternative options found for P6KE43CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE43CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA36CA | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE43CA-E3/54 vs SA36CA |
P6KE43CA | Diotec Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | P6KE43CA-E3/54 vs P6KE43CA |
SA36CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-204AC, | P6KE43CA-E3/54 vs SA36CA |
SA36CA | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | P6KE43CA-E3/54 vs SA36CA |
P6KE43CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE43CA-E3/54 vs P6KE43CA |
P6KE43CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | P6KE43CA-E3/54 vs P6KE43CA |
P6KE43CA | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P6KE43CA-E3/54 vs P6KE43CA |
P6KE43CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE43CA-E3/54 vs P6KE43CA |