Part Details for P6KE400CA-E3/54 by Vishay Intertechnologies
Results Overview of P6KE400CA-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE400CA-E3/54 Information
P6KE400CA-E3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE400CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K9582
|
Newark | Transient Suppressor Diode, single, bidirectional,342V V(Rwm),do-204Ac |Vishay P6KE400CA-E3/54 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4170 / $0.4420 | Buy Now |
DISTI #
79AH5952
|
Newark | 600W,400V 5%,bidir, axial Tvs Rohs Compliant: Yes |Vishay P6KE400CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4170 / $0.4420 | Buy Now |
DISTI #
P6KE400CA-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 342V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE400CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel |
8000 |
|
$0.1793 | Buy Now |
DISTI #
625-P6KE400CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 400V Bidirect RoHS: Compliant | 1408 |
|
$0.2770 / $0.8800 | Buy Now |
|
Future Electronics | P6KE Series 600 W 400 V Bi-Directional Through Hole TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel |
4000 Reel |
|
$0.2650 / $0.2700 | Buy Now |
|
Future Electronics | P6KE Series 600 W 400 V Bi-Directional Through Hole TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.2650 / $0.2700 | Buy Now |
|
Quest Components | 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC | 428 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
P6KE400CA-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 600W 400V Bidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3140 / $0.3390 | Buy Now |
DISTI #
P6KE400CA-E3/54
|
EBV Elektronik | Diode TVS Single BiDir 342V 600W 2Pin DO15 TR (Alt: P6KE400CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6KE400CA-E3/54
P6KE400CA-E3/54 CAD Models
P6KE400CA-E3/54 Part Data Attributes
|
P6KE400CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KE400CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE400CA-E3/54
This table gives cross-reference parts and alternative options found for P6KE400CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE400CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE400CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | P6KE400CA-E3/54 vs P6KE400CA |
P6KE400CA.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 | P6KE400CA-E3/54 vs P6KE400CA.TR |
P6KE400CAT | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P6KE400CA-E3/54 vs P6KE400CAT |
P6KE400CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE400CA-E3/54 vs P6KE400CA |
P6KE400CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE400CA-E3/54 vs P6KE400CA |
P6KE400CA | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE400CA-E3/54 vs P6KE400CA |
P6KE400CAT | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | P6KE400CA-E3/54 vs P6KE400CAT |
P6KE400CATR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, | P6KE400CA-E3/54 vs P6KE400CATR |
P6KE400CA | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE400CA-E3/54 vs P6KE400CA |