-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE39CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8064
|
Newark | Tvs Diode, 600W, 33.3V, Bidir, Do-204Ac, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1927 |
|
$0.2140 / $0.3230 | Buy Now |
DISTI #
17H1884
|
Newark | Transient Suppressor Diode, single, bidirectional,33.3V V(Rwm),do-204Ac |Littelfuse P6KE39CA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1990 | Buy Now |
DISTI #
P6KE39CALFCT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9V DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3667 In Stock |
|
$0.1191 / $0.3300 | Buy Now |
DISTI #
576-P6KE39CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 33.3Vr 600W 11.2A 5% Bi-Directional RoHS: Compliant | 16274 |
|
$0.1180 / $0.3300 | Buy Now |
|
Future Electronics | P6KE Series 53.9 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0767 / $0.0818 | Buy Now |
|
Future Electronics | P6KE Series 53.9 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0767 / $0.0818 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 429 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,33.3V V(RWM),DO-204AC | 343 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
P6KE39CA
|
TTI | ESD Protection Diodes / TVS Diodes 33.3Vr 600W 11.2A 5% Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1390 / $0.1450 | Buy Now |
DISTI #
P6KE39CA-LF
|
TME | Diode: TVS, 39V, 11.3A, bidirectional, ±5%, DO15, 600W, reel,tape Min Qty: 1 | 4000 |
|
$0.0930 / $0.4680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE39CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE39CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 53.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for P6KE39CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE39CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE39CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional, | P6KE39CA vs P6KE39CA |
P6KE39CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional, | P6KE39CA vs P6KE39CA |
P6KE39CA | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional, | P6KE39CA vs P6KE39CA |
P6KE39CA | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional, | P6KE39CA vs P6KE39CA |