-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE39CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE39CA-TPMSCT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO15 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7875 In Stock |
|
$0.0823 / $0.4600 | Buy Now |
DISTI #
833-P6KE39CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W TVS RoHS: Compliant | 3185 |
|
$0.0850 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0910 / $0.0963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE39CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P6KE39CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 53.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for P6KE39CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE39CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE39CA | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE39CA-TP vs P6KE39CA |
P6KE39C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | P6KE39CA-TP vs P6KE39C |
P6KE39C | Motorola Mobility LLC | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | P6KE39CA-TP vs P6KE39C |
P6KE39C | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P6KE39CA-TP vs P6KE39C |
P6KE39C-E3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P6KE39CA-TP vs P6KE39C-E3/54 |
P6KE39C | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | P6KE39CA-TP vs P6KE39C |
P6KE39C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | P6KE39CA-TP vs P6KE39C |
P6KE39CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | P6KE39CA-TP vs P6KE39CA |
P6KE39CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | P6KE39CA-TP vs P6KE39CE3 |
P6KE39CTR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, | P6KE39CA-TP vs P6KE39CTR |
The recommended footprint and land pattern for P6KE39CA-TP can be found in the Micro Commercial Components' application note or packaging specification document, which provides detailed guidelines for PCB layout and assembly.
To prevent ESD damage, handle P6KE39CA-TP components in an ESD-protected environment, wear an ESD strap or wristband, and use ESD-safe packaging and tools. Follow the ESD handling procedures outlined in the Micro Commercial Components' application note or industry standards such as ANSI/ESD S20.20.
The maximum allowable voltage derating for P6KE39CA-TP depends on the specific application and environmental conditions. As a general rule, it is recommended to derate the voltage by 10-20% to ensure reliable operation and prevent overheating. Consult the datasheet and application notes for more information.
P6KE39CA-TP has a maximum operating temperature of 150°C. While it can be used in high-temperature applications, it is essential to ensure that the component does not exceed its maximum temperature rating. Consult the datasheet and application notes for thermal management guidelines and derating factors.
Select the correct P6KE39CA-TP variant by considering factors such as voltage rating, current rating, package type, and environmental conditions. Consult the datasheet and application notes to ensure the selected component meets the specific requirements of your application.