Part Details for P6KE36CA by EIC Semiconductor Inc
Overview of P6KE36CA by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE36CA
P6KE36CA CAD Models
P6KE36CA Part Data Attributes
|
P6KE36CA
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE36CA
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | EIC Semiconductor | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE36CA
This table gives cross-reference parts and alternative options found for P6KE36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE36CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional, | P6KE36CA vs P6KE36CA |
P6KE36CA | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional, | P6KE36CA vs P6KE36CA |
P6KE36CA | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional | P6KE36CA vs P6KE36CA |
P6KE36CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional | P6KE36CA vs P6KE36CA |
P6KE36CA | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P6KE36CA vs P6KE36CA |
P6KE36CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional | P6KE36CA vs P6KE36CA |
P6KE36CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional | P6KE36CA vs P6KE36CA |
P6KE36CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional | P6KE36CA vs P6KE36CA |